10-position, single-row female socket header for board-to-board applications. Features tin-plated bronze contacts with a square shape, suitable for 2.54mm pitch connections. Insulated with black polyester material, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination and a 250V voltage rating. Operates within a temperature range of -40°C to 105°C.
Sullins PPTC101LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC101LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.