
10-position, single-row female socket connector with square bronze contacts and tin mating finish. Features a polyester insulation material with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Through-hole mount design with solder termination, a 250V voltage rating, and dimensions of 25.9mm length, 8.5mm width, and 2.4mm height. Lead-free and RoHS compliant.
Sullins PPTC101LGBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 2.4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC101LGBN-RC to view detailed technical specifications.
No datasheet is available for this part.
