12-position, single-row female socket header with a 0.1-inch pitch. Features tin-plated bronze contacts with a square shape, suitable for solder termination. Operating temperature range from -40°C to 105°C, with a 250V voltage rating. Black polyester insulation, UL94 V-0 flammability rating, and through-hole mounting.
Sullins PPTC121LFBN technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC121LFBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.