24-position, 2-row female socket header with 2.54mm pitch. Features square bronze contacts with tin mating finish, mounted via through-hole solder termination. Constructed with black polyester insulation, rated UL94 V-0 for flammability. Operating temperature range from -40°C to 105°C, with a 250V voltage rating. Dimensions: 31mm length, 8.5mm height, 5mm width. Lead-free and RoHS compliant.
Sullins PPTC122LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC122LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.