30-position, 2-row female socket strip with square bronze contacts and tin mating finish. Features a 2.54mm pitch, through-hole mounting, and solder termination. Constructed with black polyester insulation, rated UL94 V-0 for flammability, and operates within a -40°C to 105°C temperature range. This lead-free, RoHS-compliant component has a voltage rating of 250V.
Sullins PPTC152LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 38.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC152LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.