This 48-position shrouded header features a voltage rating of 250V and an operating temperature range of -40°C to 105°C. It is designed for through-hole mounting and is lead-free compliant. The header is constructed with a bronze contact material and features a square contact shape. It is packaged in a tray and is RoHS compliant.
Sullins PPTC242LJBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC242LJBN-RC to view detailed technical specifications.
No datasheet is available for this part.