
This 27-position through hole female socket connector is made of bronze with a tin plating and is lead free. It has a height of 8.5mm and a width of 2.5mm, with a pitch of 0.1inch. The connector is packaged in bulk quantities of 1000 and is RoHS compliant.
Sullins PPTC271LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 69.1mm |
| Mount | Through Hole |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC271LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.