
This 30-position shrouded header features a voltage rating of 250V and an operating temperature range of -40°C to 105°C. It is designed for through-hole mounting and is constructed with a bronze contact material and a polyester insulation material. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0.
Sullins PPTC301LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 76.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC301LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.