This 62-position, 2-row through hole socket connector features a voltage rating of 250V and an operating temperature range of -40°C to 105°C. The connector has a contact finish of TIN and a contact material of bronze. The housing and insulation are black, made of polyester, and meet the UL94 V-0 flammability rating. The connector is lead-free, but contains lead, and is RoHS compliant.
Sullins PPTC312LJBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 79.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC312LJBN to view detailed technical specifications.
No datasheet is available for this part.