
This 62-position 2-row shrouded header features a 0.1inch pitch and is designed for through hole mount. The header is made of bronze with a tin contact plating and has a black housing color. It is lead-free and RoHS compliant, packaged in bulk quantities of 1000 units.
Sullins PPTC312LJBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC312LJBN-RC to view detailed technical specifications.
No datasheet is available for this part.