
This 33-position shrouded header is designed for through hole mounting and features a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made from lead-free materials and has a flammability rating of UL94 V-0. It is suitable for use in a variety of applications where a reliable and high-performance connector is required.
Sullins PPTC331LGBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 2.4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 84.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 33 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC331LGBN-RC to view detailed technical specifications.
No datasheet is available for this part.