This 34-position through-hole female socket connector features a square contact shape and a bronze contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made from polyester insulation material and has a black housing and insulation color. It is RoHS compliant and has a termination of solder.
Sullins PPTC341LFBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 86.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC341LFBN to view detailed technical specifications.
No datasheet is available for this part.