This 74-position 2-row shrouded header features a through-hole package with a 0.1inch pitch. It is manufactured by Sullins and is available in a bulk packaging quantity of 1000. The header has a female socket contact type with tin plating and is RoHS compliant.
Sullins PPTC372LFBN-RC technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC372LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.