This 2-row, 2-position through-hole header features a black color with tin plating on the contacts. The contact mating length is 0.318inch, and the contact type is male pin. It is designed for use in bulk packaging, with a package quantity of 1. The header is suitable for solder termination.
Sullins PREC001DGAN-M71RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PREC001DGAN-M71RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.