
80-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with a square shape, made from brass with a tin mating finish. PBT insulation in black, rated UL94 V-0, supports operation from -40°C to 105°C. Through-hole mounting with solder termination, this lead-free and RoHS compliant component is supplied in bulk packaging.
Sullins PREC040DAAN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PREC040DAAN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
