
Board connector featuring 40 male pin contacts in a single row with a 0.1-inch pitch. This straight, through-hole mount header offers a 3A current rating and a brass contact material with gold mating finish. Constructed with PBT insulation in black, it operates from -40°C to 105°C and meets UL94 V-0 flammability standards. The component is lead-free and RoHS compliant, terminated via solder.
Sullins PRPC040SAAN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.74mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPC040SAAN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.