
40-position, single-row right-angle header with a 2.54mm pitch. Features male pin contacts made of brass with a gold mating finish, offering square contact shape. Insulated with black PBT material, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. This lead-free and RoHS compliant component is supplied in bulk packaging.
Sullins PRPC040SBAN-M71RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPC040SBAN-M71RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.