Sullins PRPN021PARN technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 4mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPN021PARN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.