This 14-position rectangular connector features a brass contact material with gold plating, a 2mm pitch, and a 14mm length. It has 14 contacts and 14 positions, arranged in 2 rows. The connector is lead free and RoHS compliant, with a solder termination. It measures 2mm in height and 4mm in width.
Sullins PRPN072PAEN-RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPN072PAEN-RC to view detailed technical specifications.
No datasheet is available for this part.