This 8-position through-hole header features a black housing with brass contacts plated with gold. The header has a contact mating length of 0.157 inch and a pitch of 0.079 inch. It is packaged in bulk and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and it can be mounted through a hole in a printed circuit board.
Sullins PRPN081PAEN technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPN081PAEN to view detailed technical specifications.
No datasheet is available for this part.