Sullins PRPN081PARN-RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPN081PARN-RC to view detailed technical specifications.
No datasheet is available for this part.