Sullins PRPN402PAEN-RC technical specifications.
| Number of Positions | 80 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPN402PAEN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.