This 8-position 2-row through-hole header features 8 male pins with a black housing. The contacts are made of bronze with a tin plating and have a mating length of 0.23 inch. The header is 10.2mm long, 5.08mm wide, and 2.54mm high. It is available in bulk packaging and is not RoHS compliant due to containing lead.
Sullins PTC04DAAN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PTC04DAAN to view detailed technical specifications.
No datasheet is available for this part.