This 25-position through-hole connector features a male pin contact type with a mating length of 0.23inch. The connector is made of bronze with a tin plating and has a black housing color. It is available in bulk packaging and is 63.5mm long with a width and height of 2.54mm. The connector is not RoHS compliant and contains lead.
Sullins PTC25SAHN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PTC25SAHN to view detailed technical specifications.
No datasheet is available for this part.