This 34-position 2-row through-hole connector features a black housing with gold-plated contacts and a 0.1inch pitch. It has a height of 2.54mm and a width of 5.08mm, with a length of 43.2mm. The connector is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in bulk packaging with a single unit per package.
Sullins PZC17DAEN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 43.2mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PZC17DAEN to view detailed technical specifications.
No datasheet is available for this part.