This 20-position through-hole male pin header features a black housing and a 0.1inch pitch. The contacts are made of bronze with a gold plating and have a male pin type. The header is 50.8mm in length and 2.54mm in width, with a height of 2.54mm. It is available in bulk packaging and is not RoHS compliant due to containing lead.
Sullins PZC20SFEN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PZC20SFEN to view detailed technical specifications.
No datasheet is available for this part.