Sullins QPC02DXGN-RC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins QPC02DXGN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.