This card edge connector features 112 positions, a 0.05inch pitch, and a maximum operating temperature of 125°C. It is designed for straddle mount, edge, board applications and is available in a rail/tube packaging configuration. The connector is constructed with a polyphenylene insulation material and features gold-plated bronze contacts. It is compliant with RoHS regulations and is lead-free.
Sullins RBB56DHRT-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBB56DHRT-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.