This surface mount card edge connector features 184 positions in a 2-row configuration, with a maximum operating temperature range of -65°C to 125°C. It is made with a bronze contact material and features a gold plating. The connector is lead-free and RoHS compliant, with a polyphenylene insulation material. It is available in a rail/Tube packaging and can be solder terminated.
Sullins RBB92DHFD-S329 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBB92DHFD-S329 to view detailed technical specifications.
No datasheet is available for this part.