This female card edge connector features a 2-row design with 184 positions and a 0.05inch pitch. It is designed for through hole mounting and is constructed with a polyphenylene insulation material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is lead free and compliant with RoHS regulations. The contact material is bronze with a gold plating and a hairpin bellows contact type.
Sullins RBB92DHHR-S330 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBB92DHHR-S330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.