This Sullins edge mount connector features 184 positions with a 1.27mm pitch, suitable for operating temperatures between -65°C and 125°C. It has a straddle mount design and is available in rail or tube packaging. The connector's contacts are made of bronze with a gold plating and are lead-free. The insulation material is polyphenylene, and the termination is through soldering.
Sullins RBB92DHRQ-S330 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBB92DHRQ-S330 to view detailed technical specifications.
No datasheet is available for this part.