This Sullins RBC55DTAT-S664 card edge connector features 110 contacts, a right-angle body orientation, and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is rated for a maximum current of 3A per contact and is suitable for use in applications where a high-density, card edge connection is required.
Sullins RBC55DTAT-S664 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 110 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins RBC55DTAT-S664 to view detailed technical specifications.
No datasheet is available for this part.