The RBC55DTMN is a 110-contact card edge connector with a 2.54mm pitch, suitable for through-hole mounting. It features a right-angle body orientation and can operate between -65°C and 125°C. The connector is designed for solder termination and has a maximum current rating of 3A per contact.
Sullins RBC55DTMN technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 110 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins RBC55DTMN to view detailed technical specifications.
No datasheet is available for this part.