The RCA50DRSZ-S664 is a 100-position, 2-row through-hole card edge connector with a 0.125inch pitch. It is designed for use in applications where a high-density connection is required. The connector features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is constructed with a polyphenylene insulation material and has a gold-plated contact. The RCA50DRSZ-S664 is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in a tray and is available in a quantity of one.
Sullins RCA50DRSZ-S664 technical specifications.
| Card Thickness | 0.125inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCA50DRSZ-S664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.