The RCB92DHBS-S329 card edge connector features a 2-row, 184-position design with a 0.05inch pitch, suitable for through hole mounting. It has a maximum operating temperature range of -65°C to 125°C and is lead free. The connector is made of polyphenylene insulation material and has a gold-plated bronze contact with a hairpin bellows design. It is packaged in a rail/tube format and is RoHS compliant.
Sullins RCB92DHBS-S329 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCB92DHBS-S329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.