This 184-position female card edge connector features a 2-row configuration with a 0.05inch pitch. It is designed for surface mount applications and is compliant with lead-free standards. The connector operates within a temperature range of -65°C to 125°C and is suitable for use in high-density applications.
Sullins RCB92DHFT-S329 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCB92DHFT-S329 to view detailed technical specifications.
No datasheet is available for this part.