This female card edge connector features 184 positions in 2 rows, with a straddle mount design for secure board connections. The connector is made with bronze contacts plated with gold, and has a polyphenylene insulation material. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is packaged in rail/tube format and can be solder terminated.
Sullins RCB92DHRD-S329 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCB92DHRD-S329 to view detailed technical specifications.
No datasheet is available for this part.