The RCB92DHRQ-S329 is a 184-position, 2-row edge mount card edge connector from Sullins. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant. It is available in rail/tube packaging and has a straddle mount, edge, board termination. The contact material is bronze with a gold plating and a hairpin bellows contact type. The insulation material is polyphenylene.
Sullins RCB92DHRQ-S329 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCB92DHRQ-S329 to view detailed technical specifications.
No datasheet is available for this part.