This card edge connector features 88 positions in a 2-row configuration, with a pitch of 0.1inch and a maximum operating temperature of 125°C. It is designed for through-hole mounting and is lead-free. The connector is made with a polyphenylene insulation material and has a gold-plated contact surface. It is available in a rail/tube packaging format and is RoHS compliant.
Sullins RCC44DCSH technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCC44DCSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.