The Sullins RCC44DCSH-S288 is a straddle mount card edge connector with 88 positions in a 2-row configuration and a 0.1inch pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with a polyphenylene insulation material and has a gold contact plating. It is lead-free and RoHS compliant, and is packaged in a rail/tube format.
Sullins RCC44DCSH-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCC44DCSH-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.