This 88-position card edge connector features a straddle mount design with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is constructed with a polyphenylene insulation material and has a gold-plated contact plating. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a rail/tube packaging format and can be solder terminated.
Sullins RCC44DCST-S288 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCC44DCST-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.