Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SULLINS

RCE35DHFT

Datasheet
Sullins

RCE35DHFT

Conn Card Edge SKT 70 POS 1mm Solder ST SMD

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Card Edge Connectors
  4. Standard & High-Density

MountingSurface Mount
Quick Jump:

Technical Specifications

Sullins RCE35DHFT technical specifications.

General

Color
Black
Contact Material
Bronze
Contact Plating
Gold
Contact Type
Hairpin Bellows
Gender
Female
Insulation Material
Polyphenylene
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Surface Mount
Number of Positions
70
Number of Rows
2
Packaging
Rail/Tube
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Sullins RCE35DHFT Datasheet

Download the complete datasheet for Sullins RCE35DHFT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com