The RCM44DRTN-S13 is a lead-free, RoHS compliant card edge connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a straddle mount design with a pitch of 0.156inch and a contact material of bronze with gold plating. The connector is available in a package quantity of 1 and is packaged in a tray. It has a number of positions of 88 and a number of rows of 2, making it suitable for high-density applications.
Sullins RCM44DRTN-S13 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCM44DRTN-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.