The RCM44DRYN-S13 is a straddle mount card edge connector with 88 positions in a 2-row configuration and a 0.156inch pitch. It is designed for use in applications where a high-density connection is required. The connector features a polyphenylene insulation material and a gold-plated bronze contact. It is lead-free and RoHS compliant, making it suitable for use in a variety of industries. The RCM44DRYN-S13 is suitable for operating temperatures ranging from -65°C to 125°C.
Sullins RCM44DRYN-S13 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCM44DRYN-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.