The RPWB060DKFN-T578RC is a 2-row, 120-position surface mount audio/video connector with a 0.05inch pitch. It features a lead-free construction and can operate at temperatures up to 125°C. The connector has a gold-plated bronze contact material and a polyphenylene insulation material. It is available in a tray packaging with 1000 pieces per package. The connector is designed for surface mount applications and is suitable for use in a variety of audio and video applications.
Sullins RPWB060DKFN-T578RC technical specifications.
| Card Thickness | 0.062inch |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RPWB060DKFN-T578RC to view detailed technical specifications.
No datasheet is available for this part.