Sullins RPWB073GKHR-T621 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Height | 15.6mm |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 108mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 219 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| Width | 11.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins RPWB073GKHR-T621 to view detailed technical specifications.
No datasheet is available for this part.