Sullins SBH11-NBPC-D04-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-NBPC-D04-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.