This 10-position 2-row shrouded header features gold-plated male pins and a through-hole mount. It is available in a packaging quantity of 1000 units per tray. The header is RoHS compliant and suitable for use in a variety of applications. The 0.1inch pitch and 0.1inch row spacing provide a compact and dense connection solution. The header is terminated with solder for secure connections.
Sullins SBH11-NBPC-D05-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-NBPC-D05-ST-BK to view detailed technical specifications.
No datasheet is available for this part.