
34-position, 2-row shrouded header for board-to-board applications. Features square male pins with gold-plated brass contacts for reliable mating. Nylon insulation in black, rated UL94 V-0, supports a mated stacking height of 19.87mm. Surface mount termination with solder contacts, operating from -40°C to 105°C. Lead-free and RoHS compliant.
Sullins SBH11-NBPC-D17-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 19.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-NBPC-D17-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.