10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of brass with a square shape and gold mating finish. PBT insulation in black, rated UL94 V-0, supports a temperature range of -40°C to 105°C. Through-hole mounting with solder termination, this lead-free and RoHS compliant component is designed for board-to-board applications.
Sullins SBH11-PBPC-D05-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-PBPC-D05-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.